PDP SEO Portlet

PS2811-1-F3-A

Optocoupler, 1 Channel, SSOP, 4 Pins, 50 mA, 2.5 kV, 100 %

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2811-1-F3-A
Secondary Manufacturer Part#: PS2811-1-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2811-1-F3-A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications.

  • High current transfer ratio (CTR = 200% TYP. @ IF = 1 mA)
  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • UL and CSA approved

Technical Attributes

Find Similar Parts

Description Value
5 us
1.15 V
50 mA
260 °C
40 mA
40 V
400@1mA %
2500 Vrms
Surface Mount
1
-55 to 100 °C
Open Collector
4SSOP
4
2.7 x 4.4 x 1.9 mm
6 V
SSOP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.34155
7000+
$0.33982
14000+
$0.3381
28000+
$0.33638
56000+
$0.33465