PDP SEO Portlet

PS2806-4-F3-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2806-4-F3-A
Secondary Manufacturer Part#: PS2806-4-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth
260
100 mA
40 V
2000@1mA %
Surface Mount
4
-55 to 100 °C
DC
16SSOP
16
5.2 x 4.4 x 1.5 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.7146
5000+
$2.70075
10000+
$2.6869
20000+
$2.67305
40000+
$2.6592