PDP SEO Portlet

PS2805C-4-A

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2805C-4-A
Secondary Manufacturer Part#: PS2805C-4-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2805C-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

  • High isolation voltage (BV = 2500 Vrms.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (Vceo : 80 V)
  • AC input response
  • Ordering number of tape product: PS2805C-4
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$3.52281
20+
$2.84416
40+
$2.80769
80+
$2.77215
160+
$2.7375