PDP SEO Portlet

PS2805-4-A

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2805-4-A
Secondary Manufacturer Part#: PS2805-4-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2805-4 is optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor in a plastic SSOP for high density applications.

  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • AC input response
  • High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
  • Ordering number of tape product: PS2805-1-F3, F4, PS2805-4-F3, F4
  • Pb-Free product
  • Safety standards: PS2805-1, -4
    • UL approved: File No. E72422
    • BSI approved: No. 8188, 8189
    • CSA approved: File No. CA 101391
    • DIN EN60747-5-2 (VDE0884 Part2) approved (Option)

Technical Attributes

Find Similar Parts

Description Value
1000 mA
Tin-Bismuth
260
50 mA
40 V
600@5mA %
Surface Mount
MSL 1 - Unlimited
4
-55 to 100 °C
DC
16SSOP
16
10.3 x 4.4 x 1.9
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$3.7142
20+
$3.588
40+
$3.5696
80+
$3.5512
160+
$3.2