PDP SEO Portlet

PS2802-4-V-F3-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2802-4-V-F3-A
Secondary Manufacturer Part#: PS2802-4-V-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 us
1.1 V
50 mA
260 °C
100 mA
40 V
2000@1mA %
2500 Vrms
Surface Mount
4
-55 to 100 °C
Open Collector
16SSOP
16
10.3 x 4.4 x 2 mm
6 V
SSOP
200 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.58571
5000+
$1.5169
10000+
$1.5092
20000+
$1.5015
40000+
$1.4938