PDP SEO Portlet

PS2802-4-A

Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2802-4-A
Secondary Manufacturer Part#: PS2802-4-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2802-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected photo transistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.

  • High isolation voltage (BV = 2500 Vrms.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High current transfer ratio (CTR = 2000% TYP. @ If = 1 mA, Vce = 2 V)
  • Ordering number of Magazine Case product: PS2802-4
  • Safety standards: PS2802-4
    • UL approved: File No. E72422
    • BSI approved: No. 8188, 8189
    • CSA approved: File No. CA 101391
    • DIN EN60747-5-2 (VDE0884 Part2) approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$3.8612
20+
$3.77325
40+
$3.7539
80+
$3.73455
160+
$3.504