PS2801C-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2801C-4-A
Secondary Manufacturer Part#: PS2801C-4-A
- RoHS 10 Compliant
- Tariff Charges
The PS2801C-4 products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.
- High isolation voltage (BV = 2500 Vrms.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- High collector to emitter voltage (Vceo : 80 V)
- Ordering number of tape product: PS2801C-4
- Pb-Free product
- Safety standards
- UL approved: File No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |