PDP SEO Portlet

PS2801C-1-F3-A/L

Optocoupler Single DC-OUT 2500Vrms 4-Pin SSOP Emboss T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801C-1-F3-A/L
Secondary Manufacturer Part#: PS2801C-1-F3-A/L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 us
1.2 V
30 mA
260 °C
30 mA
80 V
400@5mA %
2500 Vrms
Surface Mount
1
-55 to 100 °C
DC
4SSOP
4
4.4 x 2.7 x 2 mm
6 V
PS2801C-1
SSOP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.25775
7000+
$0.25644
14000+
$0.25512
28000+
$0.2538
56000+
$0.25249