PDP SEO Portlet

PS2801A-1-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801A-1-A
Secondary Manufacturer Part#: PS2801A-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2801A-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

  • High isolation voltage (BV = 2500 Vrms.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • Ordering number of tape product: PS2801A-1: 50 pcs (Tape 50 pcs cut)
  • Pb-Free product
  • Safety standards
    • UL approved: File No. E72422

Technical Attributes

Find Similar Parts

Description Value
500 mA
Tin-Bismuth
260
30 mA
70 V
400@5mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SSOP
4
2.7 x 4.4 x 1.9
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.33333
100+
$0.32468
200+
$0.32051
400+
$0.31646
800+
$0.3125