PDP SEO Portlet

PS2801-4-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801-4-A
Secondary Manufacturer Part#: PS2801-4-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 us
1.1 V
50 mA
260 °C
50 mA
80 V
600@5mA %
2500 Vrms
Surface Mount
4
-55 to 100 °C
Open Collector
16SSOP
16
10.3 x 4.4 x 1.9 mm
6 V
SSOP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  70.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$2.2246
20+
$2.15475
40+
$2.1437
80+
$2.13265
160+
$2.0352