PDP SEO Portlet

PS2801-1-V-F3-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801-1-V-F3-A
Secondary Manufacturer Part#: PS2801-1-V-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth
260
50 mA
80 V
600@5mA %
Surface Mount
1
-55 to 100 °C
DC
4SSOP
4
2.7 x 4.4 x 1.9 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.32308
7000+
$0.31343
14000+
$0.30435
28000+
$0.29371
56000+
$0.28762