PDP SEO Portlet

PS2801-1-F4-A

Optocoupler 1-CH DC-OUT 2500Vrms 4-Pin SSOP Emboss T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801-1-F4-A
Secondary Manufacturer Part#: PS2801-1-F4-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 us
1.1 V
300 mA
260 °C
50 mA
80 V
600@5mA %
2500 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SSOP
4
2.7 x 4.4 x 1.9 mm
6 V
SSOP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.29741
7000+
$0.29589
14000+
$0.29438
28000+
$0.29286
56000+
$0.29134