PDP SEO Portlet

PS2801-1-A

Optocoupler 1-CH Open Collector-OUT 2500Vrms 4-Pin SSOP Cut Tape

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801-1-A
Secondary Manufacturer Part#: PS2801-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2801-1 is aoptically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications.

  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
  • Ordering number of tape product: PS2801-1-F3, PS2801-4-F3
  • Pb-Free product
  • Safety standards
  • UL approved: No. E72422
  • BSI approved (BS EN 60065, BS EN 60950)
  • CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
  • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Technical Attributes

Find Similar Parts

Description Value
1000 mA
Tin-Bismuth
260
50 mA
80 V
600@5mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SSOP
4
2.7 x 4.4 x 1.9
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.4851
100+
$0.48262
200+
$0.45105
400+
$0.44872
800+
$0.4464