PS2711-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2711-1-A
Secondary Manufacturer Part#: PS2711-1-A
- RoHS 10 Compliant
- Tariff Charges
The PS2711-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SOP for high density applications. The package is an SOP (Small Outline Package) type for high density mounting applications.
- High current transfer ratio (CTR = 200% TYP. @ If = 1mA)
- High isolation voltage (BV = 3750 Vrms.)
- Small and thin package (4-pin SOP)
- Ordering number of product: PS2711-1:Magazine case 100 pcs
- Pb-free product
- Safety standards
- UL approved: File No. E72422
- DIN EN60747-5-2 (VDE0884 Part2) approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| Tin-Bismuth | ||
| 260 | ||
| 40 mA | ||
| 40 V | ||
| 400@1mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4PSOP | ||
| 4 | ||
| 4 x 4.4 x 2 | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |