PDP SEO Portlet

PS2706-1-F3-A

Optocoupler, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 200 %

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2706-1-F3-A
Secondary Manufacturer Part#: PS2706-1-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2706-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. This is mounted in a plastic SOP (Small Out-line Package) for high density applications. This package has shield effect to cut off ambient light.

  • AC input response
  • High current transfer ratio (CTR = 2000% TYP.)
  • High isolation voltage (BV = 3750 Vrms.)
  • Small and thin (SOP) package
  • High-speed switching (tr, tf = 200 µs TYP.)
  • Ordering number of product: PS2706-1:Magazine case 100 pcs
  • Safety standards
    • UL approved: File No. E72422
    • BSI approved: File No. 8219/8220
    • CSA approved: File No. CA 101391
    • DIN EN60747-5-2 (VDE0884 Part2) approved

Technical Attributes

Find Similar Parts

Description Value
1000 mA
Tin-Bismuth
260
200 mA
40 V
2000@1mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SOP
4
4 x 4.4 x 2
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.5
7000+
$0.47297
14000+
$0.46053
28000+
$0.44872
56000+
$0.4375