PDP SEO Portlet

PS2703-1-F3-A/K

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2703-1-F3-A/K
Secondary Manufacturer Part#: PS2703-1-F3-A/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2703-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor.This is mounted in a plastic SOP (Small Outline Package) for high density applications.This package has shield effect to cut off ambient light.

  • High isolation voltage (BV = 3 750 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 120 V)
  • SOP (Small Outline Package) type
  • Each isolated channel per package
  • High-speed switching (tr, tf = 10 µs TYP.)
  • Taping product number: PS2703-1-F3
  • Safety standards
    • UL approved: No. E72422
    • BSI approved (BS EN 60065, BS EN 60950)
    • CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
    • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin-Bismuth
260
30 mA
120 V
400@5mA %
3750 Vrms
Surface Mount
1
-55 to 100 °C
DC
4SOP
4
4 x 4.4 x 2
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.30667
7000+
$0.2987
14000+
$0.29487
28000+
$0.29114
56000+
$0.2875