PS2703-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2703-1-A
Secondary Manufacturer Part#: PS2703-1-A
- RoHS 10 Compliant
- Tariff Charges
The PS2703-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This is mounted in a plastic SOP (Small Outline Package) for high density applications. This package has shield effect to cut off ambient light.
- High isolation voltage (BV = 3750 Vrms.)
- High collector to emitter voltage (Vceo = 120 V)
- SOP (Small Outline Package) type
- Each isolated channel per package
- High-speed switching (tr, tf = 10 µs TYP.)
- Taping product number: PS2703-1
- Safety standards
- UL approved: No. E72422
- BSI approved (BS EN 60065, BS EN 60950)
- CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
- DIN EN 60747-5-5 (VDE 0884-5) approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |