PDP SEO Portlet

PS2702-1-F3-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2702-1-F3-A
Secondary Manufacturer Part#: PS2702-1-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin-Bismuth
260
200 mA
40 V
2000@1mA %
Surface Mount
1
-55 to 100 °C
DC
4SOP
4
4 x 4.4 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.31429
7000+
$0.2973
14000+
$0.28947
28000+
$0.28205
56000+
$0.275