PS2562-1-V-A
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2562-1-V-A
Secondary Manufacturer Part#: PS2562-1-V-A
- RoHS 10 Compliant
- Tariff Charges
The PS2562-1 is optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington connected phototransistor. The PS2562-1 is in a plastic DIP (Dual In-line Package).
- High isolation voltage (BV = 5000 Vrms.)
- High current transfer ratio (CTR = 2000% TYP.)
- High-speed switching (tr, tf = 100 µs TYP.)
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- BSI approved: No. 7112/7420
- SEMKO approved: No. 903238
- NEMKO approved: No. P09210868
- DEMKO approved: No. 314999
- FIMKO approved: No. FI 25119
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |