PS2561L-1-V-A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2561L-1-V-A
Secondary Manufacturer Part#: PS2561L-1-V-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 us | ||
| 1.17 V | ||
| 1000 mA | ||
| Tin-Bismuth | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 400@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| Transistor | ||
| 4DIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| 6 V | ||
| DIP SMD | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |