PDP SEO Portlet

PS2561F-1Y-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2561F-1Y-A
Secondary Manufacturer Part#: PS2561F-1Y-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 us
1.2 V
30 mA
Tin-Bismuth
260 °C
50 mA
80 V
600@5mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
Transistor
4DIP
4
4.6 x 6.5 x 3.5 mm
6 V
DIP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.31429
200+
$0.2973
400+
$0.28947
800+
$0.28205
1600+
$0.275