PDP SEO Portlet

PS2561AL1-1-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2561AL1-1-A
Secondary Manufacturer Part#: PS2561AL1-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 mA
Tin-Bismuth
260
30 mA
70 V
400@5mA %
Through Hole
1
-55 to 100 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.29037
200+
$0.28889
400+
$0.28741
800+
$0.28593
1600+
$0.28445