PDP SEO Portlet

PS2533-1-V-A

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2533-1-V-A
Secondary Manufacturer Part#: PS2533-1-V-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2533-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington connected phototransistor. The PS2533-1 is in a plastic DIP (Dual In-line Package).

  • High collector to emitter voltage (Vceo = 350 V)
  • High Isolation voltage (BV = 5000 Vrms)
  • High current transfer ratio (CTR = 4000% TYP.)
  • High-speed switching (tr, tf = 100 µs TYP.)
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • BSI approved: No. 8221/8222
    • SEMKO approved: No. 903238
    • NEMKO approved: No. P09210868
    • DEMKO approved: No. 314999
    • FIMKO approved: No. FI 25119

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.86922
200+
$0.77027
400+
$0.75
800+
$0.73077
1600+
$0.7125