PDP SEO Portlet

PS2505-1-A

Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP Magazine

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2505-1-A
Secondary Manufacturer Part#: PS2505-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PS2505-1-A is an optically coupled isolator containing a GaAs light emitting diodes and an NPN silicon phototransistor. Typical applications include power supply, telephone/FAX, FA/OA equipment and programmable logic controller.

  • High isolation voltage (BV = 5000VRMS)
  • AC input response type
  • High collector to emitter voltage (VCEO = 80V)
  • High-speed switching (tr = 3µs typical, tf = 5µs typical)
  • UL1577, double protection

Technical Attributes

Find Similar Parts

Description Value
1000 mA
Tin-Bismuth
260
50 mA
80 V
600@5mA %
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.25852
200+
$0.24675
400+
$0.24359
800+
$0.24051
1600+
$0.2375