PS2502-4-A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2502-4-A
Secondary Manufacturer Part#: PS2502-4-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 mA | ||
| Tin-Bismuth | ||
| 260 | ||
| 160 mA | ||
| 40 V | ||
| 2000@1mA % | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -55 to 100 °C | ||
| DC | ||
| 16PDIP | ||
| 16 | ||
| 19.8 x 6.5 x 3.5 | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |