PDP SEO Portlet

PS2501AL-1-F3-A

Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 30 mA, 5 kV, 50 %

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2501AL-1-F3-A
Secondary Manufacturer Part#: PS2501AL-1-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2501AL-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor to realize an excellent cost performance. The PS2501AL-1 is lead bending type (Gull-wing) for surface mount.

  • High isolation voltage (BV = 5000 Vrms)
  • Ordering number of product: PS2501AL-1: Magazine case 100 pcs
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth
260
30 mA
70 V
400@5mA %
Surface Mount
1
-55 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18995
4000+
$0.18602
8000+
$0.18209
16000+
$0.17816
32000+
$0.17423