PDP SEO Portlet

PS2501AL-1-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2501AL-1-A
Secondary Manufacturer Part#: PS2501AL-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2501AL-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor to realize an excellent cost performance. The PS2501AL-1 is lead bending type (Gull-wing) for surface mount.

  • High isolation voltage (BV = 5000 Vrms)
  • Ordering number of product: PS2501AL-1: Magazine case 100 pcs
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422

Technical Attributes

Find Similar Parts

Description Value
500 mA
Tin-Bismuth
260
30 mA
70 V
400@5mA %
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.3087
200+
$0.2388
400+
$0.23757
800+
$0.23635
1600+
$0.20832