PDP SEO Portlet

NP60N055VUK-E1-AY

Trans MOSFET N-CH 55V 60A 3-Pin DPAK Embossed T/R

Manufacturer:Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NP60N055VUK-E1-AY
Secondary Manufacturer Part#: NP60N055VUK-E1-AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NP60N055VUK is N-channel MOS Field Effect Transistor designed for high current switching applications.

  • Super low on-state resistance
    • RDS(on) = 5.5 m? MAX. (VGS = 10 V, ID = 30 A)
  • Low Ciss: Ciss = 2500 pF TYP. (VDS = 25 V)
  • Designed for automotive application and AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
5.5 mOhm
55
4
3
175 °C
105
AEC-Q101
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.74571
5000+
$0.7054
10000+
$0.68684
20000+
$0.66923
40000+
$0.6525