PDP SEO Portlet

NP55N055SDG-E1-AY

Trans MOSFET N-CH 55V 55A 3-Pin(2+Tab) TO-252 T/R

Manufacturer:Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NP55N055SDG-E1-AY
Secondary Manufacturer Part#: NP55N055SDG-E1-AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NP55N055SDG is N-channel MOS Field Effect Transistor designed for high current switching applications.

  • Channel temperature 175 degree rating
  • Super low on-state resistance
    • RDS(on)1= 9.5 m?MAX. (VGS= 10 V, ID= 28 A)
  • Low Ciss: Ciss= 3200 pF TYP
  • Logic level drive type

Technical Attributes

Find Similar Parts

Description Value
N Channel
55
9.5 mOhm
55
2.5
3
175 °C
77
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.90045
5000+
$0.88182
10000+
$0.86319
20000+
$0.84456
40000+
$0.82593