PDP SEO Portlet

NP50P04SDG-E1-AY

Trans MOSFET P-CH 40V 50A 3-Pin(2+Tab) TO-252 T/R

Manufacturer:Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NP50P04SDG-E1-AY
Secondary Manufacturer Part#: NP50P04SDG-E1-AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NP50P04SDG is P-channel MOS Field Effect Transistor designed for high current switching applications.

  • Super low on-state resistance
    • RDS(on)1 = 9.6 mO MAX. (VGS = -10 V, ID = -25 A)
    • RDS(on)2 = 15 mO MAX. (VGS = -4.5 V, ID = -25 A)
  • Low input capacitance
    • Ciss = 5000 pF TYP.

Technical Attributes

Find Similar Parts

Description Value
P Channel
50
9.6 mOhm
40
2.5
3
175 °C
84
TO-252
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.08857
5000+
$1.02973
10000+
$1.00263
20000+
$0.97692
40000+
$0.9525