NP36P04SDG-E1-AY
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NP36P04SDG-E1-AY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 40 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 17 mohm | ||
| 175 °C | ||
| 36 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |