NP100P06PDG-E1-AY
Power MOSFET, P Channel, 60 V, 100 A, 0.006 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NP100P06PDG-E1-AY
- RoHS 10 Compliant
- Tariff Charges
- Super low on-state resistance
- RDS(on)1 = 6.0 mO MAX. (VGS = -10 V, ID = -50 A)
- RDS(on)2 = 7.8 mO MAX. (VGS = -4.5 V, ID = -50 A)
- High current rating: ID(DC) = m100 A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 60 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 6 mohm | ||
| 175 °C | ||
| 100 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |