PDP SEO Portlet

NP100N055PUK-E1-AY

Trans MOSFET N-CH 55V 100A 3-Pin(2+Tab) TO-263 T/R

Manufacturer:Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NP100N055PUK-E1-AY
Secondary Manufacturer Part#: NP100N055PUK-E1-AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NP100N055PUK is N-channel MOS Field Effect Transistor designed for high current switching applications.

  • Super low on-state resistance
    • RDS(on) = 3.25 m? MAX. (VGS = 10 V, ID = 50 A)
  • Low Ciss: Ciss = 4900 pF TYP. (VDS = 25 V)
  • Designed for automotive application and AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
3.25 mOhm
55
4
3
175 °C
176
AEC-Q101
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.5345
1600+
$1.4381
3200+
$1.4308
6400+
$1.4235
12800+
$1.4162