MD82C89/B
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: MD82C89/B
Secondary Manufacturer Part#: MD82C89/B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bus Arbiter | ||
| Tin-Lead | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 20CDIP | ||
| 20 | ||
| Analog | ||
| 26.92 x 7.87 x 3.56 mm | ||
| No | ||
| Military | ||
| CDIP | ||
| Bus Arbiter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |