PDP SEO Portlet

KDC5514EVALZ

Evaluation System Allows Users To Evaluate Analog-To-Digital Converters

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: KDC5514EVALZ
Secondary Manufacturer Part#: KDC5514EVALZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high-speed ADC evaluation platform consists of custom designed hardware and software. The function of the hardware is to provide power to the ADC and to excite and/or measure the appropriate analog and digital inputs and outputs. The software is required to configure the device for initial operation, to modify the device functionality or parameters, and to process and display the output data. Two versions of the software are provided to support two different ADC families: version 1.15.6c supports all KAD27XX and KAD5XXX devices, while version 1.20c supports the ISLA11XP50 family. Refer to the Konverter Installation Guide (AN1434) for details on installing and running the different versions.

  • Complete High-Speed ADC Measurement Solution
  • 40MSPS to 500MSPS Operation
  • Calculation of Critical ADC Parameters (SNR, SINAD, SFDR, Harmonics, INL, DNL, Power)
  • Multiple Display Modes: FFT, Time Domain, Logic
  • Integrated SPI Control for ADC Configuration
  • 18Mb (1MWord) Capture Depth
  • Compatible with all Intersil High-Speed ADC Daughter Cards

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A001.A.5.A.3
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: