KAD5612P-21Q72
Analog to Digital Converter, 12 bit, Pipelined, 210 MSPS, Differential, Microwire, CMOS, LVDS, SPI, 1.7 V to 1.9 V, 72 Pins, QFN-EP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: KAD5612P-21Q72
Secondary Manufacturer Part#: KAD5612P-21Q72
- RoHS 10 Compliant
- Tariff Charges
The KAD5612P-21 is a family of low-power, high-performance, dual-channel 12-bit, analog-to-digital converters. Designed with FemtoCharge technology on a standard CMOS process, the family supports sampling rates of up to 250MSPS.Digital output data is presented in selectable LVDS or CMOS formats. The KAD5612P-21 is available in a 72-contact QFN package with an exposed paddle. Performance is specified over the full industrial temperature range (-40°C to +85°C).
- Programmable Gain, Offset and Skew Control
- 1.3GHz Analog Input Bandwidth
- 60fs Clock Jitter
- Over-Range Indicator
- Selectable Clock Divider: ÷1, ÷2 or ÷4
- Clock Phase Selection
- Nap and Sleep Modes
- Two’s Complement, Gray Code or Binary Data Format
- DDR LVDS-Compatible or LVCMOS Outputs
- Programmable Built-in Test Patterns
- Single-Supply 1.8V Operation
- Pb-Free (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| QFN-EP | ||
| Surface Mount | ||
| Differential | ||
| CMOS, LVDS, Microwire, SPI | ||
| 2 | ||
| 72 | ||
| 2.7, 6 V | ||
| 85 °C | ||
| -40 °C | ||
| Dual 12-Bit Pipelined ADCs | ||
| 12 Bits | ||
| 210 Msps | ||
| 1.9 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.C.2 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390030 |