KAD5610P-12Q72
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: KAD5610P-12Q72
Secondary Manufacturer Part#: KAD5610P-12Q72
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pipelined | ||
| QFN-EP | ||
| Surface Mount | ||
| Differential | ||
| CMOS, LVDS, Microwire, SPI | ||
| 2 | ||
| 72 | ||
| 1.9, 1.7, 1.8 V | ||
| 85 °C | ||
| -40 °C | ||
| Dual 10-Bit Pipelined ADCs | ||
| 10 Bits | ||
| 125 Msps | ||
| 1.9 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.C.1 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390030 |