PDP SEO Portlet

KAD5514P-25Q72

Analog to Digital Converter, 14 bit, Pipelined, 250 MSPS, Differential, 1.7 V to 1.9 V, 72 Pins, QFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: KAD5514P-25Q72
Secondary Manufacturer Part#: KAD5514P-25Q72
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KAD5514P-12 is a family of low-power, high-performance 14-bit, analog-to-digital converters. Designed with Intersil’s proprietary FemtoCharge technology on a standard CMOS process, the family supports sampling rates of up to 250MSPS. The KAD5514P-12 is part of a pin-compatible portfolio of 10, 12 and 14-bit A/Ds with sample rates ranging from 125MSPS to 500MSPS. Digital output data is presented in selectable LVDS or CMOS formats. The KAD5514P-12 is available in 72- and 48-contact QFN packages with an exposed paddle. Operating from a 1.8V supply, performance is specified over the full industrial temperature range (-40°C to +85°C).

  • Programmable Gain, Offset and Skew Control
  • 950MHz Analog Input Bandwidth
  • 60fs Clock Jitter
  • Over-Range Indicator
  • Selectable Clock Divider: ÷1, ÷2 or ÷4
  • Clock Phase Selection
  • Nap and Sleep Modes
  • Two’s Complement, Gray Code or Binary Data Format
  • DDR LVDS-Compatible or LVCMOS Outputs
  • Programmable Built-in Test Patterns
  • Single-Supply 1.8V Operation
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Pipelined
QFN-EP
Surface Mount
Differential
CMOS, LVDS, Microwire, SPI
1
72
1.8 V
85 °C
-40 °C
Single 14-Bit Pipelined ADCs
14 Bits
250 Msps
1.9 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.C.3
HTSN: 8542390030
Schedule B: 8542390030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $: