KAD5512P-25Q72
Manufacturer:Renesas Electronics
Product Category:
ICs, AD Convertor
Avnet Manufacturer Part #: KAD5512P-25Q72
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 Pins | ||
| 1 Channel | ||
| null | ||
| 250 MSPS | ||
| -40 °C | ||
| 1.7 V | ||
| 1.9 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| QFN-EP | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.C.2 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390030 |