PDP SEO Portlet

JM38510/19007BEA

Analog Multiplexer Single 8:1 16-Pin CDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: JM38510/19007BEA
Secondary Manufacturer Part#: JM38510/19007BEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is the JAN version of the HI1-0508. The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS (see Application Note AN520) . The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic "1"" and maximum 0.8V for logic ""0"". This allows direct interface without pull-up resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200? resistor and diode clamp to each supply. The HI-506 is a single 16-channel, the HI-507 is an 8-channel differential, the HI-508 is a single 8-channel and the HI-509 is a 4-channel differential multiplexer. If input overvoltages are present, the HI-546/HI-547/HI-548/ HI-549 multiplexers are recommended."

  • Pb-Free Available (RoHS Compliant) (See Ordering Info)
  • Low ON Resistance 180?
  • Wide Analog Signal Range ±15V
  • TTL/CMOS Compatible Access Time 250ns
  • Maximum Power Supply 44V
  • Break-Before-Make Switching
  • No Latch-Up
  • Replaces DG506A/DG506AA and DG507A/DG507AA
  • Replaces DG508A/DG508AA and DG509A/DG509AA
  • Pb-Free Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Tin-Lead
275
300@±15V Ohm
Through Hole
8
1
3@15V/-1@-15V mA
±15 V
-55 to 125 °C
16CDIP
16
Single|Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
20V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: