PDP SEO Portlet

JM38510/19002BXA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: JM38510/19002BXA
Secondary Manufacturer Part#: JM38510/19002BXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
1500@±15V Ohm
500@?15V ns
500@±15V ns
16
1
2@15V
±18|22|±5|±9|±12|±15 V
-55 to 125 °C
Single|Dual
mm
No
Military
0V to 15V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:78  Mult:13  
USD $: