JM38510/19001BXA
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: JM38510/19001BXA
Secondary Manufacturer Part#: JM38510/19001BXA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| Tin-Lead | ||
| 275 | ||
| 1500@±15V Ohm | ||
| Through Hole | ||
| 16 | ||
| 1 | ||
| 2@15V/-1@-15V mA | ||
| ±15 V | ||
| -55 to 125 °C | ||
| 28CDIP | ||
| 28 | ||
| Single|Dual | ||
| 37.85 x 15.49 x 4.4 mm | ||
| No | ||
| Military | ||
| CDIP | ||
| 20V, ± 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |