ISL99227BFRZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: ISL99227BFRZ-T7A
Secondary Manufacturer Part#: ISL99227BFRZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Smart Power Stage Module | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| Smart Power Stage Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |