ISL98608IIHZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: ISL98608IIHZ-T
Secondary Manufacturer Part#: ISL98608IIHZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 89 % | ||
| 5 V | ||
| 2.5 V | ||
| 260 | ||
| 5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| 2.5, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Adjustable | ||
| 4.5 to 7 V | ||
| 16WLCSP | ||
| 16 | ||
| 1.74 x 1.74 x 0.3 | ||
| Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |