ISL95836IRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ISL95836IRTZ-T
Secondary Manufacturer Part#: ISL95836IRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 40 | ||
| 2 | ||
| No | ||
| 4.75, 5.25 V | ||
| 125 °C | ||
| -40 °C | ||
| 90 A | ||
| 0.25 to 1.52 V | ||
| 40TQFN | ||
| 40 | ||
| Multi-Phase Controller | ||
| 5 x 5 x 0.7 | ||
| No | ||
| TQFN | ||
| 5.25 V | ||
| 4.75 V | ||
| 450 kHz | ||
| 300 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |