ISL95833IRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ISL95833IRTZ-T
Secondary Manufacturer Part#: ISL95833IRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 32 | ||
| 2 | ||
| No | ||
| 60 A | ||
| 0.25 to 1.52 V | ||
| 32QFN EP | ||
| 32 | ||
| Multi-Phase Controller | ||
| 4 x 4 x 0.85 mm | ||
| No | ||
| QFN EP | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |