PDP SEO Portlet

ISL95833BIRTZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL95833BIRTZ
Secondary Manufacturer Part#: ISL95833BIRTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
260
Surface Mount
MSL 3 - 168 hours
2
32
2
No
3.3 V
0.06 mA
0.25 to 1.52 V
32QFN
32
Multi-Phase Controller
4 x 4 x 0.85
No
QFN
5.25 V
4.75 V
600 kHz
400 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:75  
USD $: