ISL95833BIRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: ISL95833BIRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| 600 kHz | ||
| Buck (Step Down) | ||
| null | ||
| null | ||
| null | ||
| 4.75 V | ||
| 5.25 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 400 kHz | ||
| Multi-Phase Controller | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |