ISL95812IRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL95812IRZ
Secondary Manufacturer Part#: ISL95812IRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 1 | ||
| No | ||
| 2.7, 5.5 V | ||
| 100 °C | ||
| -40 °C | ||
| 90 A | ||
| 0.5 to 2.3 V | ||
| 32QFN | ||
| 32 | ||
| 4 x 4 x 0.85 | ||
| No | ||
| QFN | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |