PDP SEO Portlet

ISL95810UIU8Z

Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 256 Steps, ± 165 ppm/°C, 2.7 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL95810UIU8Z
Secondary Manufacturer Part#: ISL95810UIU8Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL95810 integrates a digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wiper is controlled by the user through the I2C bus interface. The potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR), that can be directly written to and read by the user. The content of the WR controls the position of the wiper. At power-up the device recalls the contents of the DCP’s IVR to the WR. The DCP can be used as three-terminal potentiometer or as two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • 256 resistor taps - 0.4% resolution
  • I2C serial interface
  • Wiper resistance: 70? typical @ 3.3V
  • Non-volatile storage of wiper position
  • Standby current 5µA max
  • Power supply: 2.7V to 5.5V
  • 50k?, 10k? total resistance
  • High reliability
    • Endurance: 200,000 data changes per bit per register
    • Register data retention: 50 years @ T = +75°C
  • 8 Ld MSOP and 8 Ld TDFN packaging
  • Pb-free plus anneal available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
Single
256
85 °C
-40 °C
Non-Volatile
Single 256-Tap Non-Volatile Digital Pots
50 kOhm
5.5 V
2.7 V
± 165ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1920  Mult:80  
USD $: